Part Details for RL875S-331K-RC by Bourns Inc
Overview of RL875S-331K-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for RL875S-331K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RL875S-331K-RC-ND
|
DigiKey | FIXED IND 330UH 410MA 970MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1000 In Stock |
|
$0.7879 / $1.6300 | Buy Now |
DISTI #
RL875S-331K-RC
|
Avnet Americas | RF Choke, High Frequency, 330 uH, 410 mA, 970 Milliohm, ± 10%, 4 MHz - Trays (Alt: RL875S-331K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
542-RL875S-331K-RC
|
Mouser Electronics | RF Inductors - Leaded 330uH 10% RoHS: Compliant | 464 |
|
$0.7690 / $1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
DISTI #
RL875S-331K-RC
|
Avnet Abacus | RF Choke, High Frequency, 330 uH, 410 mA, 970 Milliohm, � 10%, 4 MHz (Alt: RL875S-331K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
Part Details for RL875S-331K-RC
RL875S-331K-RC CAD Models
RL875S-331K-RC Part Data Attributes
|
RL875S-331K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL875S-331K-RC
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.97 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |