There are no models available for this part yet.
Overview of RL895-101K-RC by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for RL895-101K-RC by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC9774
|
Newark | Ind7.8X9.5Mm,100Uh10%0.9A, non-Shdth Rohs Compliant: Yes |Bourns Jw Miller RL895-101K-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $1.1400 | Buy Now | |
DISTI #
86K3582
|
Newark | Choke, 100Uh, +20%, 4Mhz, Radial, Product Range:Rl895 Series, Inductance:100µh, Dc Current Rating:900Ma, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:4Mhz, Case Dimensions:7.8Mm X 9.5Mm Rohs Compliant: Yes |Bourns Jw Miller RL895-101K-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 | Buy Now |