Part Details for RL895-102K-RC by Bourns Inc
Overview of RL895-102K-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RL895-102K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5886
|
Newark | Rf Choke, 1000Uh, 10%, 1.3Mhz Rohs Compliant: Yes |Bourns RL895-102K-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8530 / $1.5400 | Buy Now |
DISTI #
RL895-102K-RC-ND
|
DigiKey | FIXED IND 1MH 300MA 1.84 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1202 In Stock |
|
$0.6099 / $1.4200 | Buy Now |
DISTI #
RL895-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 1.84 Ohm, ± 10%, 1.3 MHz - Bulk (Alt: RL895-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5391 / $0.6125 | Buy Now |
DISTI #
542-RL895-102K-RC
|
Mouser Electronics | RF Inductors - Leaded 1.0mH 10% RoHS: Compliant | 0 |
|
$0.6630 / $1.3800 | Order Now |
DISTI #
71279454
|
RS | Ind7.8x9.5mm,1000uH10%0.3A, non-shdTH | Bourns RL895-102K-RC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 1mH 10% 1KHz 40Q-Factor Ferrite 300mA 1.84Ohm DCR RDL Bag RoHS: Compliant |
2018 In Stock |
|
$0.5420 / $0.8100 | Buy Now |
DISTI #
RL895-102K-RC
|
TTI | RF Inductors - Leaded 1.0mH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 12800 In Stock |
|
$0.6100 / $0.7600 | Buy Now |
DISTI #
RL895-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 1.84 Ohm, ± 10%, 1.3 MHz - Bulk (Alt: RL895-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5391 / $0.6125 | Buy Now |
DISTI #
RL895-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 1.84 Ohm, ± 10%, 1.3 MHz - Bulk (Alt: RL895-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5391 / $0.6125 | Buy Now |
DISTI #
RL895-102K-RC
|
Avnet Abacus | RF Choke, High Frequency, 1 mH, 1.84 Ohm, � 10%, 1.3 MHz (Alt: RL895-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL895-102K-RC
RL895-102K-RC CAD Models
RL895-102K-RC Part Data Attributes
|
RL895-102K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL895-102K-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.84 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 7.8 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for RL895-102K-RC
This table gives cross-reference parts and alternative options found for RL895-102K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL895-102K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL895-102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Bourns Inc | RL895-102K-RC vs RL895-102K |