Part Details for RL90-18/56 by ebm-papst
Overview of RL90-18/56 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RL90-18/56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8814
|
Newark | Radial Blower/Ebm Papst |Ebm-Papst RL90-18/56 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4400 / $81.8100 | Buy Now |
DISTI #
381-2440-ND
|
DigiKey | FAN BLWR FLATPAK 121X37MM 230VAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
95 In Stock |
|
$59.8100 | Buy Now |
DISTI #
RL90-18/56
|
Avnet Americas | AC Blower Ball Bearing 230V 20W 50Hz 23.5CFM 60dB Flange Mount - Bulk (Alt: RL90-18/56) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0640 / $78.0769 | Buy Now |
DISTI #
5912-RL90-18/56
|
Mouser Electronics | Blowers & Centrifugal Fans AC Radial Blower, 121x121x37mm, 230VAC, 23.5CFM, 20W, 2450RPM, Ball, FlatPak RoHS: Compliant | 51 |
|
$59.8100 / $60.9300 | Buy Now |
DISTI #
70371994
|
RS | Centrifugal Fan, 230VAC, 121x37mm, Flatpac, 23.5cfm, 20W, 60dBA, RL90 Series | ebm-papst RL90-18/56 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$117.3400 | RFQ |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 23.5CFM 60dB RoHS: Compliant |
61 In Stock 359 Factory Stock |
|
$57.1900 / $59.5100 | Buy Now |
DISTI #
000000000002159637
|
Sager | Blowers & Centrifugal Fans Radial Blower, 121x121x37mm, 230VAC, 23.5CFM, 20W, 2450RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$62.9600 / $76.8900 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 23.5CFM 60dB RoHS: Compliant |
61 In Stock 359 Factory Stock |
|
$57.1900 / $59.5100 | Buy Now |
|
Neutron USA | AC Fans Size=121x121x37 mm VAC=230 | 50 |
|
$166.5200 | Buy Now |
Part Details for RL90-18/56
RL90-18/56 CAD Models
RL90-18/56 Part Data Attributes
|
RL90-18/56
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RL90-18/56
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 23.54 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | CENTRIFUGAL | |
Height | 37 mm | |
Length | 121 mm | |
Life Expectancy | 20000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 20 W | |
Rated Voltage | 230 V | |
Speed | 2450 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 680 g | |
Width | 121 mm |