Part Details for RLA100M1HBK-0511S by Surge Components Inc
Overview of RLA100M1HBK-0511S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLA100M1HBK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLA100M1HBK-0511S
|
Avnet Americas | CAP ALUM 10UF 50V 20% 2000LHRS 5 X 11 - Bulk (Alt: RLA100M1HBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RLA100M1HBK-0511S
RLA100M1HBK-0511S CAD Models
RLA100M1HBK-0511S Part Data Attributes
|
RLA100M1HBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA100M1HBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.001 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA100M1HBK-0511S
This table gives cross-reference parts and alternative options found for RLA100M1HBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA100M1HBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFM0511LLN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 8100LFM0511LLN7D |
2100LFM0511LLN98EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 2100LFM0511LLN98EM |
8100LFM0511NPN18EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 8100LFM0511NPN18EM |
2100LFM0511NPN085F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 2100LFM0511NPN085F |
2100LFM0511WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 2100LFM0511WPN58FC |
8100LFM0511NPN08FM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 8100LFM0511NPN08FM |
RDNP10M50TB25X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RLA100M1HBK-0511S vs RDNP10M50TB25X11 |
8100LFM0511NPN481R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 8100LFM0511NPN481R |
8100LFM0511NPN085R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 8100LFM0511NPN085R |
8100LFM0511WPN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RLA100M1HBK-0511S vs 8100LFM0511WPN185J |