Part Details for RLB0608-120KL by Bourns Inc
Overview of RLB0608-120KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0608-120KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6385
|
Newark | Ind5X6.5Mm,12Uh10%.530A, non-Shdth /Bulk, Bag Packaging |Bourns RLB0608-120KL Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
118-RLB0608-120KL-ND
|
DigiKey | IND5X6.5MM,12UH10%.530A,NON-SHDT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1090 In Stock |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
RLB0608-120KL
|
Avnet Americas | Power Inductor, 12 uH, 530 mA, 500 Milliohm, ± 10% - Bulk (Alt: RLB0608-120KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-120KL
|
Mouser Electronics | Power Inductors - Leaded 12uH 10% 530mA RoHS: Compliant | 1556 |
|
$0.1430 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
DISTI #
RLB0608-120KL
|
Avnet Abacus | Power Inductor, 12 uH, 530 mA, 500 Milliohm, � 10% (Alt: RLB0608-120KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
Part Details for RLB0608-120KL
RLB0608-120KL CAD Models
RLB0608-120KL Part Data Attributes
|
RLB0608-120KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-120KL
Bourns Inc
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |