-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLB0608-181KL-ND
|
DigiKey | FIXED IND 180UH 235MA 2.3 OHM TH Min Qty: 1600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1710 | Buy Now |
DISTI #
RLB0608-181KL
|
Avnet Americas | RLB Series Radial Lead Inductor 180uH ?10% Through Hole Bulk - Bulk (Alt: RLB0608-181KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-181KL
|
Mouser Electronics | Power Inductors - Leaded 180uH 10% 235mA RoHS: Compliant | 234 |
|
$0.1480 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 180uH 10% 796KHz 50Q-Factor Ferrite 235mA 2.3Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 180uH 10% 796KHz 50Q-Factor Ferrite 235mA 2.3Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0608-181KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-181KL
Bourns Inc
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.235 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |