-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7838
|
Newark | Inductor, ferrite,1Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns RLB0608-1R0ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
RLB0608-1R0ML-ND
|
DigiKey | FIXED IND 1UH 1.03A 100 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1481 In Stock |
|
$0.1245 / $0.2800 | Buy Now |
DISTI #
RLB0608-1R0ML
|
Avnet Americas | Power Inductor, 1 uH, 1.03 A, 100 Milliohm, ± 20% - Bulk (Alt: RLB0608-1R0ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-1R0ML
|
Mouser Electronics | Power Inductors - Leaded 1uH 20% 1030mA RoHS: Compliant | 1215 |
|
$0.1240 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 1uH 20% 7.96MHz 60Q-Factor Ferrite 1.03A 100mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
DISTI #
RLB0608-1R0ML
|
Avnet Abacus | Power Inductor, 1 uH, 1.03 A, 100 Milliohm, � 20% (Alt: RLB0608-1R0ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 1uH 20% 7.96MHz 60Q-Factor Ferrite 1.03A 100mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0608-1R0ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-1R0ML
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.03 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |