Part Details for RLB0608-222KL by Bourns Inc
Overview of RLB0608-222KL by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0608-222KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLB0608-222KL-ND
|
DigiKey | FIXED IND 2.2MH 85MA 20 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4020 In Stock |
|
$0.1509 / $0.4000 | Buy Now |
DISTI #
RLB0608-222KL
|
Avnet Americas | Power Inductor, 2.2 mH, 85 mA, 20 Ohm, ± 10% - Bulk (Alt: RLB0608-222KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
652-RLB0608-222KL
|
Mouser Electronics | Power Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE RoHS: Compliant | 1535 |
|
$0.1430 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 2.2mH 10% 252KHz 50Q-Factor Ferrite 85mA 20Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
|
Bristol Electronics | 531 |
|
RFQ | ||
DISTI #
RLB0608-222KL
|
TTI | Power Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE pbFree: Pb-Free Min Qty: 1600 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1560 | Buy Now |
DISTI #
RLB0608-222KL
|
Avnet Americas | Power Inductor, 2.2 mH, 85 mA, 20 Ohm, ± 10% - Bulk (Alt: RLB0608-222KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
RLB0608-222KL
|
Avnet Americas | Power Inductor, 2.2 mH, 85 mA, 20 Ohm, ± 10% - Bulk (Alt: RLB0608-222KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
RLB0608-222KL
|
Avnet Abacus | Power Inductor, 2.2 mH, 85 mA, 20 Ohm, � 10% (Alt: RLB0608-222KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 2.2mH 10% 252KHz 50Q-Factor Ferrite 85mA 20Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
Part Details for RLB0608-222KL
RLB0608-222KL CAD Models
RLB0608-222KL Part Data Attributes
|
RLB0608-222KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0608-222KL
Bourns Inc
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 20 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |