There are no models available for this part yet.
Overview of RLB0608-560KL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0608-560KL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLB0608-560KL-ND
|
DigiKey | FIXED IND 56UH 350MA 1.2 OHM TH Min Qty: 1600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1710 | Buy Now | |
DISTI #
RLB0608-560KL
|
Avnet Americas | Power Inductor, 56 uH, 350 mA, 1.2 Ohm, ± 10% - Bulk (Alt: RLB0608-560KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now | |
DISTI #
652-RLB0608-560KL
|
Mouser Electronics | Power Inductors - Leaded 56uH 10% 350mA RoHS: Compliant | 1600 |
|
$0.1430 / $0.4100 | Buy Now | |
Onlinecomponents.com | Inductor Power Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 350mA 1.2Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now | ||
DISTI #
RLB0608-560KL
|
Avnet Abacus | Power Inductor, 56 uH, 350 mA, 1.2 Ohm, � 10% (Alt: RLB0608-560KL) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Inductor Power Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 350mA 1.2Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1272 / $0.1693 | Buy Now |
CAD Models for RLB0608-560KL by Bourns Inc
Part Data Attributes for RLB0608-560KL by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Tubular
|
Core Material
|
Ferrite
|
DC Resistance
|
1.2 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Spacing
|
2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
5 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.35 A
|
Self Resonance Frequency
|
6.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|