There are no models available for this part yet.
Overview of RLB0712-271KL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0712-271KL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61J7857
|
Newark | Inductor, ferrite,270Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0712-271KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1470 | Buy Now | |
DISTI #
RLB0712-271KL-ND
|
DigiKey | FIXED IND 270UH 220MA 1 OHM TH Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1564 | Buy Now | |
DISTI #
RLB0712-271KL
|
Avnet Americas | Ind Power Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 220mA RDL Bag - Bulk (Alt: RLB0712-271KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.1294 | Buy Now | |
DISTI #
652-RLB0712-271KL
|
Mouser Electronics | Power Inductors - Leaded 270uH 10% 220mA RoHS: Compliant | 1154 |
|
$0.1380 / $0.3800 | Buy Now | |
Onlinecomponents.com | Inductor Power Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 220mA 1Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now | ||
Master Electronics | Inductor Power Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 220mA 1Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
CAD Models for RLB0712-271KL by Bourns Inc
Part Data Attributes for RLB0712-271KL by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Tubular
|
Core Material
|
Ferrite
|
DC Resistance
|
1 Ω
|
Inductance-Nom (L)
|
270 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.65 mm
|
Lead Spacing
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
6.7 mm
|
Package Length
|
10 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.22 A
|
Self Resonance Frequency
|
2.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|