Part Details for RLB0812-681KL by Bourns Inc
Overview of RLB0812-681KL by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0812-681KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6424
|
Newark | Inductor,ferrite,680Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0812-681KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
RLB0812-681KL-ND
|
DigiKey | FIXED IND 680UH 140MA 2.9 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
639 In Stock |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
RLB0812-681KL
|
Avnet Americas | Power Inductor, 680 uH, 140 mA, 2.9 Ohm, ± 10% - Bulk (Alt: RLB0812-681KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
652-RLB0812-681KL
|
Mouser Electronics | Power Inductors - Leaded 680uH 10% 140mA RoHS: Compliant | 1062 |
|
$0.1570 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 680uH 10% 796KHz 45Q-Factor Ferrite 140mA 2.9Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1287 / $0.2042 | Buy Now |
DISTI #
RLB0812-681KL
|
Avnet Americas | Power Inductor, 680 uH, 140 mA, 2.9 Ohm, ± 10% - Bulk (Alt: RLB0812-681KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
RLB0812-681KL
|
Avnet Americas | Power Inductor, 680 uH, 140 mA, 2.9 Ohm, ± 10% - Bulk (Alt: RLB0812-681KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0996 / $0.1414 | Buy Now |
DISTI #
RLB0812-681KL
|
Avnet Abacus | Power Inductor, 680 uH, 140 mA, 2.9 Ohm, � 10% (Alt: RLB0812-681KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 680uH 10% 796KHz 45Q-Factor Ferrite 140mA 2.9Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1287 / $0.2042 | Buy Now |
Part Details for RLB0812-681KL
RLB0812-681KL CAD Models
RLB0812-681KL Part Data Attributes
|
RLB0812-681KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0812-681KL
Bourns Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 2.9 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |