-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5820
|
Newark | Inductor, 3.3Uh, 4.6A, 10%, Radial, Product Range:Rlb0913 Series, Inductance:3.3Μh, Inductor Construction:Unshielded, Rms Current (Irms):4.6A, Saturation Current (Isat):5.5A, Dc Resistance Max:0.025Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0913-3R3K Min Qty: 1200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2650 / $0.2910 | Buy Now |
DISTI #
RLB0913-3R3K-ND
|
DigiKey | FIXED IND 3.3UH 4.6A 25 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1879 In Stock |
|
$0.3029 / $0.6800 | Buy Now |
DISTI #
RLB0913-3R3K
|
Avnet Americas | Power Inductor, 3.3 uH, 4.6 A, 5.5 A, 20 Milliohm, ± 10% - Trays (Alt: RLB0913-3R3K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2057 / $0.2748 | Buy Now |
DISTI #
652-RLB0913-3R3K
|
Mouser Electronics | Power Inductors - Leaded 3.3uH 10% 4.6A Non-SHLD 8.5x12.5mm RoHS: Compliant | 1768 |
|
$0.2980 / $0.6800 | Buy Now |
DISTI #
V79:2366_27450438
|
Arrow Electronics | Inductor Power Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 4.6A 0.025Ohm DCR RDL Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 8880 |
|
$0.2150 / $0.2823 | Buy Now |
DISTI #
V36:1790_17084472
|
Arrow Electronics | Inductor Power Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 4.6A 0.025Ohm DCR RDL Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 | Americas - 144 |
|
$0.2541 / $0.3962 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2400 In Stock |
|
$0.2508 / $0.3967 | Buy Now |
DISTI #
66946784
|
Verical | Inductor Power Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 4.6A 0.025Ohm DCR RDL Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2142 | Americas - 8880 |
|
$0.2150 / $0.2546 | Buy Now |
DISTI #
64046019
|
Verical | Inductor Power Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 4.6A 0.025Ohm DCR RDL Tray RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2236 | Americas - 2400 |
|
$0.5157 | Buy Now |
DISTI #
66430750
|
Verical | Inductor Power Wirewound 3.3uH 10% 7.96MHz 20Q-Factor Ferrite 4.6A 0.025Ohm DCR RDL Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2228 | Americas - 144 |
|
$0.2974 / $0.4601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0913-3R3K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0913-3R3K
Bourns Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 4.6 A | |
Self Resonance Frequency | 79 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |