-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4955
|
Newark | Inductor, 47Uh, 2.35A, 10%, Radial, Product Range:Rlb0913 Series, Inductance:47µh, Rms Current (Irms):2.35A, Saturation Current (Isat):1.4A, Dc Resistance Max:0.16Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Bourns RLB0913-470K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$0.4160 / $0.7570 | Buy Now |
DISTI #
RLB0913-470K-ND
|
DigiKey | FIXED IND 47UH 2.35A 160 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
848 In Stock |
|
$0.3029 / $0.6800 | Buy Now |
DISTI #
RLB0913-470K
|
Avnet Americas | Power Inductor, 47 uH, 2.35 A, 1.4 A, 107 Milliohm, ? 10% - Trays (Alt: RLB0913-470K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2057 / $0.2748 | Buy Now |
DISTI #
652-RLB0913-470K
|
Mouser Electronics | Power Inductors - Leaded 47uH 10% 2.35A Non-SHLD 8.5x12.5mm RoHS: Compliant | 585 |
|
$0.2800 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 2.35A 0.16Ohm DCR RDL Tray RoHS: Compliant |
800 Partner Stock |
|
$0.2558 / $0.4046 | Buy Now |
DISTI #
69768414
|
Verical | Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 2.35A 0.16Ohm DCR RDL Tray RoHS: Compliant Min Qty: 240 Package Multiple: 1 | Americas - 800 |
|
$0.2610 | Buy Now |
DISTI #
RLB0913-470K
|
Avnet Abacus | Power Inductor, 47 uH, 2.35 A, 1.4 A, 107 Milliohm, � 10% (Alt: RLB0913-470K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601693434
|
Chip1Stop | Inductor Leaded | 800 |
|
$0.3260 / $0.3270 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 2.35A 0.16Ohm DCR RDL Tray RoHS: Compliant |
800 Partner Stock |
|
$0.2558 / $0.4046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0913-470K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0913-470K
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 2.35 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |