-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLB0914-102KL-ND
|
DigiKey | FIXED IND 1MH 420MA 2.1 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
132497 In Stock |
|
$0.1752 / $0.4200 | Buy Now |
DISTI #
RLB0914-102KL
|
Avnet Americas | Inductor, 1 mH, 420 mA, 650 mA, 2.1 Ohm, ± 10% - Trays (Alt: RLB0914-102KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 246 |
|
$0.1495 / $0.1698 | Buy Now |
DISTI #
61J7904
|
Avnet Americas | Inductor, 1 mH, 420 mA, 650 mA, 2.1 Ohm, ± 10% - Bulk (Alt: 61J7904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 111 Partner Stock |
|
$0.2220 / $0.2940 | Buy Now |
DISTI #
652-RLB0914-102KL
|
Mouser Electronics | Power Inductors - Leaded 1000uH .3amp 2.1ohms RoHS: Compliant | 61148 |
|
$0.1680 / $0.4000 | Buy Now |
DISTI #
70155215
|
RS | Inductors, Radial,1000uH,10%,2.10 Ohm DCR Max | Bourns RLB0914-102KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3040 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Inductor Power - Wirewound - 8.7 (Dia.) x 12mm - 1 mH - 252KHz - 300 mA - 2.1 Ohm. RoHS: Compliant |
3084 In Stock |
|
$0.1472 / $0.2485 | Buy Now |
|
Bristol Electronics | 2001 |
|
RFQ | ||
DISTI #
RLB0914-102KL
|
TTI | Power Inductors - Leaded 1000uH .3amp 2.1ohms pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 19920 In Stock |
|
$0.1490 / $0.1760 | Buy Now |
DISTI #
RLB0914-102KL
|
Avnet Americas | Inductor, 1 mH, 420 mA, 650 mA, 2.1 Ohm, ± 10% - Trays (Alt: RLB0914-102KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 246 |
|
$0.1495 / $0.1698 | Buy Now |
DISTI #
61J7904
|
Avnet Americas | Inductor, 1 mH, 420 mA, 650 mA, 2.1 Ohm, ± 10% - Bulk (Alt: 61J7904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 111 Partner Stock |
|
$0.2220 / $0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0914-102KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0914-102KL
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |