Part Details for RLB0914-121KL by Bourns Inc
Overview of RLB0914-121KL by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0914-121KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7906
|
Newark | Inductor, ferrite,120Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0914-121KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1800 | Buy Now |
DISTI #
RLB0914-121KL-ND
|
DigiKey | FIXED IND 120UH 1.05A 320MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
756 In Stock |
|
$0.1752 / $0.4200 | Buy Now |
DISTI #
RLB0914-121KL
|
Avnet Americas | Power Inductor, 120 uH, 1.05 A, 1.9 A, 320 Milliohm, ± 10% - Trays (Alt: RLB0914-121KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.1196 / $0.1698 | Buy Now |
DISTI #
652-RLB0914-121KL
|
Mouser Electronics | Power Inductors - Leaded 120uH 10% .9A RoHS: Compliant | 546 |
|
$0.1740 / $0.4200 | Buy Now |
DISTI #
V99:2348_06259571
|
Arrow Electronics | Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 1.05A 0.32Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1819 | Americas - 6 |
|
$0.1356 / $0.2144 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 1.05A 0.32Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1527 / $0.2452 | Buy Now |
DISTI #
RLB0914-121KL
|
Avnet Americas | Power Inductor, 120 uH, 1.05 A, 1.9 A, 320 Milliohm, ± 10% - Trays (Alt: RLB0914-121KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.1196 / $0.1698 | Buy Now |
DISTI #
RLB0914-121KL
|
Avnet Abacus | Power Inductor, 120 uH, 1.05 A, 1.9 A, 320 Milliohm, � 10% (Alt: RLB0914-121KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 120uH 10% 796KHz 30Q-Factor Ferrite 1.05A 0.32Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1527 / $0.2452 | Buy Now |
Part Details for RLB0914-121KL
RLB0914-121KL CAD Models
RLB0914-121KL Part Data Attributes:
|
RLB0914-121KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0914-121KL
Bourns Inc
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |