Part Details for RLB0914-821KL by Bourns Inc
Overview of RLB0914-821KL by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB0914-821KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5864
|
Newark | Inductor, Power, 820Uh, 0.35A, 10% Rohs Compliant: Yes |Bourns RLB0914-821KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.4500 | Buy Now |
DISTI #
61J7928
|
Newark | Inductor, Power, 820Uh, 0.35A, 10%, Product Range:Rlb Series, Inductance:820µh, Inductor Construction:Unshielded, Rms Current (Irms):350Ma, Saturation Current (Isat):-, Dc Resistance Max:1.8Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0914-821KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
RLB0914-821KL-ND
|
DigiKey | FIXED IND 820UH 460MA 1.8 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2219 In Stock |
|
$0.1872 / $0.4200 | Buy Now |
DISTI #
RLB0914-821KL
|
Avnet Americas | Power Inductor, 820 uH, 460 mA, 830 mA, 1.8 Ohm, ± 10% - Trays (Alt: RLB0914-821KL) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 4800 |
|
$0.1196 / $0.1698 | Buy Now |
DISTI #
652-RLB0914-821KL
|
Mouser Electronics | Power Inductors - Leaded 820uH 10% .35A RoHS: Compliant | 1233 |
|
$0.1870 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 0.46A 1.8Ohm DCR RDL Bag RoHS: Compliant |
1800 In Stock |
|
$0.1890 / $0.3633 | Buy Now |
DISTI #
66914578
|
Verical | Inductor Power Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 0.46A 1.8Ohm DCR RDL Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2305 | Americas - 1800 |
|
$0.2532 / $0.4723 | Buy Now |
DISTI #
RLB0914-821KL
|
TTI | Power Inductors - Leaded 820uH 10% .35A pbFree: Pb-Free Min Qty: 1200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1500 / $0.1690 | Buy Now |
DISTI #
RLB0914-821KL
|
Avnet Abacus | Power Inductor, 820 uH, 460 mA, 830 mA, 1.8 Ohm, � 10% (Alt: RLB0914-821KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 820uH 10% 796KHz 20Q-Factor Ferrite 0.46A 1.8Ohm DCR RDL Bag RoHS: Compliant |
1800 In Stock |
|
$0.1890 / $0.3633 | Buy Now |
Part Details for RLB0914-821KL
RLB0914-821KL CAD Models
RLB0914-821KL Part Data Attributes
|
RLB0914-821KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0914-821KL
Bourns Inc
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |