Part Details for RLB1014-104K by Bourns Inc
Overview of RLB1014-104K by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLB1014-104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 100000uH 10% 1KHz 30Q-Factor Ferrite 0.04A 300Ohm DCR RDL Bag | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RLB1014-104K
RLB1014-104K CAD Models
RLB1014-104K Part Data Attributes:
|
RLB1014-104K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB1014-104K
Bourns Inc
General Purpose Inductor, 100000uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 300 Ω | |
Inductance-Nom (L) | 100000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.012 A | |
Self Resonance Frequency | 0.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |