Part Details for RLB1014-153KL by Bourns Inc
Overview of RLB1014-153KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB1014-153KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6386
|
Newark | Ind8.7X12Mm,15000Uh10%.15A, non-Shdth /Bulk, Bag Packaging |Bourns RLB1014-153KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2050 | Buy Now |
DISTI #
118-RLB1014-153KL-ND
|
DigiKey | IND8.7X12MM,15000UH10%.15A,NON-S Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1190 In Stock |
|
$0.2001 / $0.4800 | Buy Now |
DISTI #
RLB1014-153KL
|
Avnet Americas | Ind 15mH 10% Ferrite 100mA Radial Bag - Bulk (Alt: RLB1014-153KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1940 | Buy Now |
DISTI #
652-RLB1014-153KL
|
Mouser Electronics | Power Inductors - Leaded 15000uH 10% 35mA RoHS: Compliant | 1145 |
|
$0.1960 / $0.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1744 / $0.2800 | Buy Now | |
DISTI #
RLB1014-153KL
|
Avnet Americas | Ind 15mH 10% Ferrite 100mA Radial Bag - Bulk (Alt: RLB1014-153KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1940 | Buy Now |
|
Master Electronics | 0 |
|
$0.1744 / $0.2800 | Buy Now |
Part Details for RLB1014-153KL
RLB1014-153KL CAD Models
RLB1014-153KL Part Data Attributes:
|
RLB1014-153KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB1014-153KL
Bourns Inc
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 48 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.26 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 79.6 MHz | |
Tolerance | 10% |