Part Details for RLB1014-222KL by Bourns Inc
Overview of RLB1014-222KL by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB1014-222KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7933
|
Newark | Inductor, 2200Uh, 10%, 0.26A, Radial, Product Range:Rlb Series, Inductance:2.2Mh, Inductor Construction:Unshielded, Rms Current (Irms):260Ma, Saturation Current (Isat):270Ma, Dc Resistance Max:8.4Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB1014-222KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2050 | Buy Now |
DISTI #
RLB1014-222KL-ND
|
DigiKey | FIXED IND 2.2MH 260MA 8.4 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7457 In Stock |
|
$0.2001 / $0.4800 | Buy Now |
DISTI #
RLB1014-222KL
|
Avnet Americas | Power Inductor, 2.2 mH, 260 mA, 270 mA, 8.4 Ohm, ± 10% - Bulk (Alt: RLB1014-222KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1940 | Buy Now |
DISTI #
652-RLB1014-222KL
|
Mouser Electronics | Power Inductors - Leaded 2200uH 10% 110mA RoHS: Compliant | 512 |
|
$0.2000 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.26A 8.4Ohm DCR RDL Bag RoHS: Compliant |
2250 In Stock |
|
$0.1933 / $0.3165 | Buy Now |
DISTI #
RLB1014-222KL
|
TTI | Power Inductors - Leaded 2200uH 10% 110mA pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$0.1970 / $0.2180 | Buy Now |
DISTI #
RLB1014-222KL
|
Avnet Americas | Power Inductor, 2.2 mH, 260 mA, 270 mA, 8.4 Ohm, ± 10% - Bulk (Alt: RLB1014-222KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1940 | Buy Now |
DISTI #
RLB1014-222KL
|
Avnet Americas | Power Inductor, 2.2 mH, 260 mA, 270 mA, 8.4 Ohm, ± 10% - Bulk (Alt: RLB1014-222KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1940 | Buy Now |
DISTI #
RLB1014-222KL
|
Avnet Abacus | Power Inductor, 2.2 mH, 260 mA, 270 mA, 8.4 Ohm, � 10% (Alt: RLB1014-222KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.26A 8.4Ohm DCR RDL Bag RoHS: Compliant |
2250 In Stock |
|
$0.1933 / $0.3165 | Buy Now |
Part Details for RLB1014-222KL
RLB1014-222KL CAD Models
RLB1014-222KL Part Data Attributes
|
RLB1014-222KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB1014-222KL
Bourns Inc
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 8.4 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 0.55 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 252 MHz | |
Tolerance | 10% |