Part Details for RLB1314-103KL by Bourns Inc
Overview of RLB1314-103KL by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB1314-103KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7946
|
Newark | Inductor, 10Mh, Radial Leaded, Product Range:Rlb Series, Inductance:10Mh, Inductor Construction:Unshielded, Rms Current (Irms):100Ma, Saturation Current (Isat):-, Dc Resistance Max:12Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB1314-103KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 914 |
|
$0.2060 | Buy Now |
DISTI #
RLB1314-103KL-ND
|
DigiKey | FIXED IND 10MH 100MA 12 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3393 In Stock |
|
$0.2563 / $0.6200 | Buy Now |
DISTI #
RLB1314-103KL
|
Avnet Americas | Power Inductor, 10 mH, 100 mA, 12 Ohm, ± 10% - Bulk (Alt: RLB1314-103KL) RoHS: Compliant Min Qty: 1170 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 / $0.2485 | Buy Now |
DISTI #
61J7946
|
Avnet Americas | Power Inductor, 10 mH, 100 mA, 12 Ohm, ± 10% - Bulk (Alt: 61J7946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 914 Partner Stock |
|
$0.3320 / $0.6450 | Buy Now |
DISTI #
652-RLB1314-103KL
|
Mouser Electronics | Power Inductors - Leaded 10,000uH RoHS: Compliant | 3006 |
|
$0.2500 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10mH 10% 1KHz 80Q-Factor Ferrite 100mA 12Ohm DCR RDL Bag RoHS: Compliant |
1820 In Stock |
|
$0.2194 / $0.3325 | Buy Now |
DISTI #
RLB1314-103KL
|
TTI | Power Inductors - Leaded 10,000uH pbFree: Pb-Free Min Qty: 1170 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.2190 / $0.2800 | Buy Now |
DISTI #
RLB1314-103KL
|
Avnet Americas | Power Inductor, 10 mH, 100 mA, 12 Ohm, ± 10% - Bulk (Alt: RLB1314-103KL) RoHS: Compliant Min Qty: 1170 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 / $0.2485 | Buy Now |
DISTI #
61J7946
|
Avnet Americas | Power Inductor, 10 mH, 100 mA, 12 Ohm, ± 10% - Bulk (Alt: 61J7946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 914 Partner Stock |
|
$0.3320 / $0.6450 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 210 |
|
$0.4944 / $0.5167 | Buy Now |
Part Details for RLB1314-103KL
RLB1314-103KL CAD Models
RLB1314-103KL Part Data Attributes:
|
RLB1314-103KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB1314-103KL
Bourns Inc
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.53 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |