Part Details for RLB1314-153KL by Bourns Inc
Overview of RLB1314-153KL by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLB1314-153KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7950
|
Newark | Inductor, Ferrite, 15Mh, 10%, Product Range:Rlb Series, Inductance:15Mh, Inductor Construction:Unshielded, Rms Current (Irms):-, Saturation Current (Isat):82Ma, Dc Resistance Max:15Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB1314-153KL Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
RLB1314-153KL-ND
|
DigiKey | FIXED IND 15MH 82MA 15 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1801 In Stock |
|
$0.2563 / $0.6200 | Buy Now |
DISTI #
RLB1314-153KL
|
Avnet Americas | Power Inductor, 15 mH, 82 mA, 15 Ohm, ± 10% - Bulk (Alt: RLB1314-153KL) RoHS: Compliant Min Qty: 1170 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 / $0.2485 | Buy Now |
DISTI #
652-RLB1314-153KL
|
Mouser Electronics | Power Inductors - Leaded 15000uH 210% .082A RoHS: Compliant | 488 |
|
$0.2500 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 15mH 10% 1KHz 70Q-Factor Ferrite 82mA 15Ohm DCR RDL Bag RoHS: Compliant |
1310 In Stock |
|
$0.2488 / $0.3912 | Buy Now |
DISTI #
RLB1314-153KL
|
TTI | Power Inductors - Leaded 15000uH 210% .082A pbFree: Pb-Free Min Qty: 1170 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.2220 / $0.2790 | Buy Now |
DISTI #
RLB1314-153KL
|
Avnet Americas | Power Inductor, 15 mH, 82 mA, 15 Ohm, ± 10% - Bulk (Alt: RLB1314-153KL) RoHS: Compliant Min Qty: 1170 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 / $0.2485 | Buy Now |
DISTI #
RLB1314-153KL
|
Avnet Abacus | Power Inductor, 15 mH, 82 mA, 15 Ohm, � 10% (Alt: RLB1314-153KL) RoHS: Compliant Min Qty: 1170 Package Multiple: 130 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 15mH 10% 1KHz 70Q-Factor Ferrite 82mA 15Ohm DCR RDL Bag RoHS: Compliant |
1310 In Stock |
|
$0.2488 / $0.3912 | Buy Now |
Part Details for RLB1314-153KL
RLB1314-153KL CAD Models
RLB1314-153KL Part Data Attributes:
|
RLB1314-153KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB1314-153KL
Bourns Inc
General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 15 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.082 A | |
Self Resonance Frequency | 0.41 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |