Part Details for RLB9012-151KL by Bourns Inc
Results Overview of RLB9012-151KL by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLB9012-151KL Information
RLB9012-151KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-151KLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for RLB9012-151KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1857712
|
Farnell | INDUCTOR, 150UH, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 5 Days Container: Each | 1000 |
|
$0.4053 / $0.7872 | Buy Now |
DISTI #
32M9853
|
Avnet Americas | Power Inductor, 150 uH, 1.15 A, 370 Milliohm, ? 10% - Bulk (Alt: 32M9853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 848 Partner Stock |
|
$0.3730 / $0.7490 | Buy Now |
DISTI #
RLB9012-151KL
|
Avnet Americas | Power Inductor, 150 uH, 1.15 A, 370 Milliohm, ? 10% - Trays (Alt: RLB9012-151KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2131 / $0.2910 | Buy Now |
DISTI #
RLB9012-151KL
|
Avnet Abacus | Power Inductor 150 uH 115 A 370 Milliohm 10 (Alt: RLB9012-151KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLB9012-151KL
RLB9012-151KL CAD Models
RLB9012-151KL Part Data Attributes
|
RLB9012-151KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB9012-151KL
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for RLB9012-151KL
This table gives cross-reference parts and alternative options found for RLB9012-151KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLB9012-151KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTRLB9012F-151K | Central Technologies | Check for Price | General Purpose Inductor, 150uH, 10%, 1 Element, RADIAL LEADED | RLB9012-151KL vs CTRLB9012F-151K |