Part Details for RLCBSRE-6-01 by Essentra Components
Overview of RLCBSRE-6-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSRE-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1389-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9259 In Stock |
|
$0.1989 / $0.4100 | Buy Now |
DISTI #
144-RLCBSRE-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,3/8 inSpc, CB Spt,Reverse Mount,Natural,1K/Bag RoHS: Compliant | 2434 |
|
$0.1800 / $0.3500 | Buy Now |
DISTI #
70271692
|
RS | CBS REVERSE ROUND-HOLE 3/8 | Essentra Components RLCBSRE-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Future Electronics | RLCBSRE Series Nylon .375 inch Round Hole Reverse Mounted Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 129Bag |
|
$0.1670 / $0.1950 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 9.5 mm (0.375 in) - Style 1 RoHS: Compliant |
3000 In Stock |
|
$0.1377 / $0.1826 | Buy Now |
DISTI #
62407593
|
Verical | Reverse Locking Ckt. Bd. Support Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 3000 |
|
$0.2380 / $0.2536 | Buy Now |
DISTI #
RICRLCBSRE-6-01
|
DB Roberts | CB SptReverse MntNatural3/8 inSpc | 0 |
|
RFQ | |
|
Master Electronics | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 9.5 mm (0.375 in) - Style 1 RoHS: Compliant |
3000 In Stock |
|
$0.1377 / $0.1826 | Buy Now |
Part Details for RLCBSRE-6-01
RLCBSRE-6-01 CAD Models
RLCBSRE-6-01 Part Data Attributes:
|
RLCBSRE-6-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSRE-6-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |