Part Details for RLF100-11/14 by ebm-papst
Overview of RLF100-11/14 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLF100-11/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-1152-ND
|
DigiKey | FAN BLOWER CF 127X25.4MM 24VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
79 In Stock |
|
$88.3955 / $109.1100 | Buy Now |
DISTI #
RLF100-11/14
|
Avnet Americas | DC Blower Ball Bearing 24V 8W 5100RPM 37.7CFM 60dB Flange Mount - Bulk (Alt: RLF100-11/14) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4080 / $106.3077 | Buy Now |
DISTI #
5912-RLF100-11/14
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 24VDC, 37.7CFM, 8W, 5100RPM, Ball, FlatPak RoHS: Compliant | 89 |
|
$83.6500 / $100.9000 | Buy Now |
DISTI #
70104852
|
RS | Centrifugal Blower, 24VDC, 127x25mm, Flatpac, 37.7cfm, 8W, 60dBA, RLF100 Series | ebm-papst RLF100-11/14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$87.2900 / $109.1100 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 24V 16V to 30V 37.7CFM 60dB RoHS: Compliant |
341 In Stock |
|
$82.9700 / $101.5700 | Buy Now |
|
Quest Components | 4 |
|
$153.5400 / $170.6000 | Buy Now | |
DISTI #
RLF100-11/14
|
Avnet Americas | DC Blower Ball Bearing 24V 8W 5100RPM 37.7CFM 60dB Flange Mount - Bulk (Alt: RLF100-11/14) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4080 / $106.3077 | Buy Now |
DISTI #
RLF100-11/14
|
TME | Fan: DC, blower, 24VDC, 127x127x25mm, 64m3/h, ball bearing, 5100rpm Min Qty: 1 | 8 |
|
$94.8400 | Buy Now |
DISTI #
RLF100-11/14
|
Avnet Americas | DC Blower Ball Bearing 24V 8W 5100RPM 37.7CFM 60dB Flange Mount - Bulk (Alt: RLF100-11/14) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4080 / $106.3077 | Buy Now |
DISTI #
000000000001109432
|
Sager | Blowers & Centrifugal Fans Radial Blower, 127x127x25mm, 24VDC, 37.7CFM, 8W, 5100RPM, Ball Bearing, FlatPak Min Qty: 1 | 0 |
|
$85.7200 / $104.7000 | Buy Now |
Part Details for RLF100-11/14
RLF100-11/14 CAD Models
RLF100-11/14 Part Data Attributes
|
RLF100-11/14
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RLF100-11/14
ebm-papst
BLOWER FLATPAK 127X25MM 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 37.66 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 25 mm | |
Length | 127 mm | |
Life Expectancy | 30000 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.34 A | |
Rated Power | 8 W | |
Rated Voltage | 24 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 320 g | |
Width | 127 mm |