Part Details for RLF100-11/18 by ebm-papst
Overview of RLF100-11/18 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLF100-11/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0214
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RLF100-11/18 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9100 / $99.2700 | Buy Now |
DISTI #
381-3559-ND
|
DigiKey | FAN BLOWER CF 127X25.4MM 48VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
53 In Stock |
|
$77.3094 / $95.4300 | Buy Now |
DISTI #
RLF100-11/18
|
Avnet Americas | DC Blower Ball Bearing 48V 8.6W 5100RPM 37.7CFM 60dB Flange Mount - Bulk (Alt: RLF100-11/18) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5760 / $92.0000 | Buy Now |
DISTI #
RLF100-11/18/2HP
|
Avnet Americas | DC Blower Ball Bearing 48V 8.6W 5100RPM 37.7CFM 60dB Flange Mount - Bulk (Alt: RLF100-11/18/2HP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-RLF100-11/181
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 127x127x25mm, 48VDC, 37.7CFM, 8.6W, 5100RPM, Ball, FlatPak RoHS: Compliant | 11 |
|
$77.3000 / $95.4200 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 48V 36V to 60V 37.7CFM 60dB RoHS: Compliant |
125 In Stock 8 Factory Stock |
|
$78.0100 / $98.6900 | Buy Now |
DISTI #
000000000002159638
|
Sager | Blowers & Centrifugal Fans Radial Blower, 127x127x25mm, 48VDC, 37.7CFM, 8.6W, 5100RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$74.1500 / $90.6100 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 48V 36V to 60V 37.7CFM 60dB RoHS: Compliant |
125 In Stock 8 Factory Stock |
|
$78.0100 / $98.6900 | Buy Now |
|
Neutron USA | Blowers 48V 8W DC BLOWER | 50 |
|
$217.1900 | Buy Now |
Part Details for RLF100-11/18
RLF100-11/18 CAD Models
RLF100-11/18 Part Data Attributes
|
RLF100-11/18
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RLF100-11/18
ebm-papst
DC Fan, Centrifugal Construction, 0.18A, 48V, 8.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 37.66 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 25 mm | |
Length | 127 mm | |
Life Expectancy | 30000 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.18 A | |
Rated Power | 8.6 W | |
Rated Voltage | 48 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 320 g | |
Width | 127 mm |