Part Details for RLF100-11/182HP by ebm-papst
Overview of RLF100-11/182HP by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLF100-11/182HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9769
|
Newark | Dc Flat Pack Blower, 127 X 25Mm, 48V, Blower Type:Flatpak, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:127Mm, External Depth:25Mm, Air Flow - Cfm:37.7Cfm, Air Flow - M3/Min:1.07Mâ³/Min, Noise Rating:64Dba, Power Rating:8W Rohs Compliant: Yes |Ebm-Papst RLF100-11/182HP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |