Part Details for RLF12545T-1R9N100 by TDK Corporation
Overview of RLF12545T-1R9N100 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RLF12545T-1R9N100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-RLF12545T-1R9N
|
Mouser Electronics | Power Inductors - SMD 1.9uH 10.5A RoHS: Compliant | 0 |
|
$1.0100 / $2.1700 | Order Now |
Part Details for RLF12545T-1R9N100
RLF12545T-1R9N100 CAD Models
RLF12545T-1R9N100 Part Data Attributes:
|
RLF12545T-1R9N100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RLF12545T-1R9N100
TDK Corporation
General Purpose Inductor, 1.9uH, 30%, 1 Element, Iron-Core, SMD, 4949
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Low Profile | |
Core Material | Iron | |
DC Resistance | 0.0036 Ω | |
Inductance-Nom (L) | 1.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 4.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |