Part Details for RLF35-8/14N/2P by ebm-papst
Overview of RLF35-8/14N/2P by ebm-papst
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for RLF35-8/14N/2P
RLF35-8/14N/2P CAD Models
RLF35-8/14N/2P Part Data Attributes
|
RLF35-8/14N/2P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RLF35-8/14N/2P
ebm-papst
DC Blower, Centrifugal Construction, 0.18A, 24V, 4.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: CSA; EAC; UL; VDE | |
Airflow | 5.65 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 51 mm | |
Length | 51 mm | |
Life Expectancy | 30000 h | |
Noise | 5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 17.335 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 4.3 W | |
Rated Voltage | 24 V | |
Speed | 6700 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 36 g | |
Width | 15 mm |