Part Details for RLH0912-102KL by Bourns Inc
Overview of RLH0912-102KL by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RLH0912-102KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7979
|
Newark | Magnetics - Fixed Inductor Through Hole /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns RLH0912-102KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3080 | Buy Now |
DISTI #
118-RLH0912-102KLCT-ND
|
DigiKey | FIXED IND 1MH 200MA 4.3 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2475 / $0.6200 | Buy Now |
DISTI #
RLH0912-102KL
|
Avnet Americas | Power Inductor, 1 mH, 200 mA, 4.3 Ohm, ± 10% - Bulk (Alt: RLH0912-102KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 / $0.2485 | Buy Now |
DISTI #
652-RLH0912-102KL
|
Mouser Electronics | Power Inductors - Leaded 1K UH 10% RoHS: Compliant | 278 |
|
$0.2500 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2268 / $0.3587 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2268 / $0.3587 | Buy Now |
Part Details for RLH0912-102KL
RLH0912-102KL CAD Models
RLH0912-102KL Part Data Attributes:
|
RLH0912-102KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLH0912-102KL
Bourns Inc
General Purpose Inductor, 1000uH, 10%, Ferrite-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Shrink Tube | |
Core Material | Ferrite | |
DC Resistance | 4.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1.9 MHz | |
Terminal Finish | MATTE TIN | |
Tolerance | 10% |