Part Details for RLP01150R0FS00 by Vishay Intertechnologies
Overview of RLP01150R0FS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP01150R0FS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0726
|
Newark | Rlp 1 150U 1% Ba100Na E1 /Ba100Na |Vishay RLP01150R0FS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $12.4600 | Buy Now |
DISTI #
RLP01150R0FS00
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 1 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP01150R0FS00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.6387 / $9.1453 | Buy Now |
DISTI #
RLP01150R0FS00
|
Avnet Abacus | Resistor, 150 Ohm, � 1%, 1 W, Axial Leaded, Wirewound, Precision (Alt: RLP01150R0FS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |