Part Details for RLP01287R0FS14 by Vishay Intertechnologies
Overview of RLP01287R0FS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP01287R0FS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0879
|
Newark | Rlp 1 287U 1% Ba100 E1 /Ba100 |Vishay RLP01287R0FS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.9900 | Buy Now |
DISTI #
RLP01287R0FS14
|
Avnet Americas | Res Wirewound 287 Ohm 1% 1W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP01287R0FS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.4450 / $6.6566 | Buy Now |
Part Details for RLP01287R0FS14
RLP01287R0FS14 CAD Models
RLP01287R0FS14 Part Data Attributes
|
RLP01287R0FS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP01287R0FS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 287ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RLP01287R0FS14
This table gives cross-reference parts and alternative options found for RLP01287R0FS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP01287R0FS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP01287R0FS00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP01287R0FS14 vs RLP01287R0FS00 |
RLP01287R0FR15 | Fixed Resistor, Wire Wound, 1W, 287ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP01287R0FS14 vs RLP01287R0FR15 |
RLP01287R0FS14 | RESISTOR, WIRE WOUND, 1 W, 1 %, 25 ppm, 287 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP01287R0FS14 vs RLP01287R0FS14 |
RP8NI287OHM1% | Fixed Resistor, Wire Wound, 1W, 287ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, | Vishay Intertechnologies | RLP01287R0FS14 vs RP8NI287OHM1% |
RLP01287R0FA20 | Fixed Resistor, Wire Wound, 1W, 287ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP01287R0FS14 vs RLP01287R0FA20 |