Part Details for RLR05C2001GSRE5 by Vishay Intertechnologies
Overview of RLR05C2001GSRE5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2001GSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C0751
|
Newark | Rlr05, 2 Kohm, +/- 2%, 0.001% Failure Rate |Vishay RLR05C2001GSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8950 / $1.2100 | Buy Now |
DISTI #
RLR05C2001GSRE5
|
Avnet Americas | Res Metal Film 2K Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C2001GSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9921 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 2000OHM, 200V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 400 |
|
$1.4695 / $3.1772 | Buy Now |