Part Details for RLR05C3012FSRE719 by Vishay Intertechnologies
Overview of RLR05C3012FSRE719 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C3012FSRE719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C2407
|
Newark | Rlr05, 30.1 Kohm, +/- 1%, 0.001% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C3012FSRE719 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
RLR05C3012FSRE719
|
Avnet Americas | ERL-05-19 30.1K 1% T-1 RLR05C3012FS RE7 - Tape and Reel (Alt: RLR05C3012FSRE719) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.6320 | Buy Now |
Part Details for RLR05C3012FSRE719
RLR05C3012FSRE719 CAD Models
RLR05C3012FSRE719 Part Data Attributes
|
RLR05C3012FSRE719
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C3012FSRE719
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C3012FSRE719
This table gives cross-reference parts and alternative options found for RLR05C3012FSRE719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3012FSRE719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3012FSBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3012FSRE719 vs RLR05C3012FSBSL |
RLR05C3012FMRE6 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3012FSRE719 vs RLR05C3012FMRE6 |
RLR05C3012FSRSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3012FSRE719 vs RLR05C3012FSRSL19 |
ERL0530K100FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3012FSRE719 vs ERL0530K100FKEK500 |
RLR05C3012FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3012FSRE719 vs RLR05C3012FSBSL19 |
RLR05C3012FPB14 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3012FSRE719 vs RLR05C3012FPB14 |
RLR05C3012FSRSL | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3012FSRE719 vs RLR05C3012FSRSL |
RLR05C3012FMRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 30100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3012FSRE719 vs RLR05C3012FMRE6 |
ERL0530K100FKEB500 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3012FSRE719 vs ERL0530K100FKEB500 |
RLR05C3012FPRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3012FSRE719 vs RLR05C3012FPRE5 |