Part Details for RLR05C6800GSRSL19 by Vishay Dale
Overview of RLR05C6800GSRSL19 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6800GSRSL19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RLR05C6800GSRSL19TR-ND
|
DigiKey | RES 680 OHM 2% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0610 | Buy Now |
Part Details for RLR05C6800GSRSL19
RLR05C6800GSRSL19 CAD Models
RLR05C6800GSRSL19 Part Data Attributes
|
RLR05C6800GSRSL19
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C6800GSRSL19
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6800GSRSL19
This table gives cross-reference parts and alternative options found for RLR05C6800GSRSL19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6800GSRSL19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C6800GS | RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6800GSRSL19 vs RLR05C6800GS |
RLR05C6800GRRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6800GSRSL19 vs RLR05C6800GRRSL |
RLR05C6800GSBSL19 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6800GSRSL19 vs RLR05C6800GSBSL19 |
RLR05C6800GSRE7 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GSRSL19 vs RLR05C6800GSRE7 |
RLR05C6800GSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C6800GSRSL19 vs RLR05C6800GSRE8 |
RLR05C6800GSRE6 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GSRSL19 vs RLR05C6800GSRE6 |
RLR05C6800GPR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6800GSRSL19 vs RLR05C6800GPR36 |
RLR05C6800GRBSL | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GSRSL19 vs RLR05C6800GRBSL |
RLR05C6800GRRE5 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GSRSL19 vs RLR05C6800GRRE5 |
RLR05C6800GMR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C6800GSRSL19 vs RLR05C6800GMR36 |