There are no models available for this part yet.
Overview of RLR07C20R0GSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C20R0GSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR07C20R0GSB14
|
Avnet Americas | ERL-07 20 2% T-1 RLR07C20R0GS B14 - Bulk (Alt: RLR07C20R0GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7007 | Buy Now | |
DISTI #
71-RLR07C20R0GSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 20 OHM 2% ERL-07 | 600 |
|
$0.8900 | Buy Now | |
DISTI #
RLR07C20R0GSB14
|
TTI | Metal Film Resistors - Through Hole 20 OHM 2% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 6500 In Stock |
|
$0.7900 | Buy Now | |
DISTI #
RLR07C20R0GSB14
|
Avnet Abacus | Resistor, 20 Ohm, � 2%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR07C20R0GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RLR07C20R0GSB14 by Vishay Intertechnologies
Part Data Attributes for RLR07C20R0GSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C20R0GSB14
This table gives cross-reference parts and alternative options found for RLR07C20R0GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C20R0GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C20R0GSRE623 | Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C20R0GSB14 vs RLR07C20R0GSRE623 |
RLR07C20R0GMR36 | Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C20R0GSB14 vs RLR07C20R0GMR36 |
RLR07C20R0GS | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C20R0GSB14 vs RLR07C20R0GS |
RLR07C20R0GSRE623 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C20R0GSB14 vs RLR07C20R0GSRE623 |
RLR07C20R0GMBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C20R0GSB14 vs RLR07C20R0GMBSL |
RLR07C20R0GRRE8 | Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C20R0GSB14 vs RLR07C20R0GRRE8 |
RLR07C20R0GRRE6 | Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C20R0GSB14 vs RLR07C20R0GRRE6 |
RLR07C20R0GSR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C20R0GSB14 vs RLR07C20R0GSR36 |
RLR07C20R0GMRE6 | Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C20R0GSB14 vs RLR07C20R0GMRE6 |
RLR07C20R0GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C20R0GSB14 vs RLR07C20R0GRRE7 |