Part Details for RLR07C4704GPBSL by Vishay Intertechnologies
Overview of RLR07C4704GPBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4704GPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P8018
|
Newark | Erl-07 4.7M 2% T-1 Rlr07C4704Gp Bsl |Vishay RLR07C4704GPBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.6300 | Buy Now |
DISTI #
RLR07C4704GPBSL
|
Avnet Americas | ERL-07 4.7M 2% T-1 RLR07C4704GP BSL - Bulk (Alt: RLR07C4704GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.9912 | Buy Now |
Part Details for RLR07C4704GPBSL
RLR07C4704GPBSL CAD Models
RLR07C4704GPBSL Part Data Attributes
|
RLR07C4704GPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4704GPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4704GPBSL
This table gives cross-reference parts and alternative options found for RLR07C4704GPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4704GPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4704GRRE6 | Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4704GPBSL vs RLR07C4704GRRE6 |
RLR07C4704GPRE6 | Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4704GPBSL vs RLR07C4704GPRE6 |
RLR07C4704GRB1423 | Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4704GPBSL vs RLR07C4704GRB1423 |
RLR07C4704GRR36 | Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4704GPBSL vs RLR07C4704GRR36 |
ERL074M7000GKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C4704GPBSL vs ERL074M7000GKEK500 |
RLR07C4704GSB14 | Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4704GPBSL vs RLR07C4704GSB14 |
RLR07C4704GRRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 4700000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4704GPBSL vs RLR07C4704GRRE6 |
RLR07C4704GMB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 4700000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4704GPBSL vs RLR07C4704GMB14 |
RLR07C4704GRRSL | Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4704GPBSL vs RLR07C4704GRRSL |
RLR07C4704GMBSL | Fixed Resistor, Metal Film, 0.25W, 4700000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4704GPBSL vs RLR07C4704GMBSL |