Part Details for RLR20C1000GRR08 by Vishay Intertechnologies
Overview of RLR20C1000GRR08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C1000GRR08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8003
|
Newark | Rlr20, 100 Ohm, +/- 2%, 0.01% Failure Rate |Vishay RLR20C1000GRR08 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8850 / $1.0600 | Buy Now |
DISTI #
RLR20C1000GRR08
|
Avnet Americas | ERL-20 100 2% T-1 RLR20C1000GR R08 - Tape and Reel (Alt: RLR20C1000GRR08) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.0812 | Buy Now |
Part Details for RLR20C1000GRR08
RLR20C1000GRR08 CAD Models
RLR20C1000GRR08 Part Data Attributes
|
RLR20C1000GRR08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C1000GRR08
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1000GRR08
This table gives cross-reference parts and alternative options found for RLR20C1000GRR08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1000GRR08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1000GMR36 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR08 vs RLR20C1000GMR36 |
RLR20C1000GMB14 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR08 vs RLR20C1000GMB14 |
RLR20C1000GMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C1000GRR08 vs RLR20C1000GMRE8 |
RLR20C1000GRRSL11 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR08 vs RLR20C1000GRRSL11 |
RLR20C1000GPBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR08 vs RLR20C1000GPBSL |
RLR20C1000GRB1411 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR08 vs RLR20C1000GRB1411 |
ERL20100R00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR08 vs ERL20100R00GKEB500 |
RLR20C1000GRM75 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR08 vs RLR20C1000GRM75 |
ERL20100R00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR08 vs ERL20100R00GKEK500 |
RLR20C1000GSB1411 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR08 vs RLR20C1000GSB1411 |