There are no models available for this part yet.
Overview of RLR20C1000GRR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C1000GRR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR20C1000GRR36
|
Avnet Americas | ERL-20 100 2% T-1 RLR20C1000GR R36 - Tape and Reel (Alt: RLR20C1000GRR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.0812 | Buy Now |
CAD Models for RLR20C1000GRR36 by Vishay Intertechnologies
Part Data Attributes for RLR20C1000GRR36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for RLR20C1000GRR36
This table gives cross-reference parts and alternative options found for RLR20C1000GRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1000GRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1000GMR36 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR36 vs RLR20C1000GMR36 |
RLR20C1000GMB14 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR36 vs RLR20C1000GMB14 |
RLR20C1000GRR08 | Fixed Resistor, | Vishay Intertechnologies | RLR20C1000GRR36 vs RLR20C1000GRR08 |
RLR20C1000GMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C1000GRR36 vs RLR20C1000GMRE8 |
RLR20C1000GRRSL11 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR36 vs RLR20C1000GRRSL11 |
RLR20C1000GPBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR36 vs RLR20C1000GPBSL |
RLR20C1000GRB1411 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1000GRR36 vs RLR20C1000GRB1411 |
ERL20100R00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR36 vs ERL20100R00GKEB500 |
RLR20C1000GRM75 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR36 vs RLR20C1000GRM75 |
ERL20100R00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1000GRR36 vs ERL20100R00GKEK500 |