There are no models available for this part yet.
Overview of RLR32C1000GRRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR32C1000GRRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52C0886
|
Newark | Resistor, metal Film,100Ohms,500Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR32C1000GRRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6900 / $4.1100 | Buy Now | |
DISTI #
RLR32C1000GRRE6
|
Avnet Americas | ERL-32 100 2% T-1 RLR32C1000GR RE6 - Tape and Reel (Alt: RLR32C1000GRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.4125 / $4.2582 | Buy Now |
CAD Models for RLR32C1000GRRE6 by Vishay Intertechnologies
Part Data Attributes for RLR32C1000GRRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
55 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.83 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
500 V
|
Alternate Parts for RLR32C1000GRRE6
This table gives cross-reference parts and alternative options found for RLR32C1000GRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1000GRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C1000GMRE6 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1000GRRE6 vs RLR32C1000GMRE6 |
RLR32C1000GPRE7 | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GPRE7 |
RLR32C1000GMB14 | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GMB14 |
RLR32C1000GRBSL | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GRBSL |
RLR32C1000GPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GPRE8 |
RLR32C1000GPR64 | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GPR64 |
RLR32C1000GRRSL | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GRRSL |
RLR32C1000GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GRRE7 |
RLR32C1000GMRE71 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1000GRRE6 vs RLR32C1000GMRE71 |
RLR32C1000GMBSL1 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1000GRRE6 vs RLR32C1000GMBSL1 |