Part Details for RLS4148 by ROHM Semiconductor
Results Overview of RLS4148 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLS4148 Information
RLS4148 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RLS4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16014 |
|
RFQ |
Part Details for RLS4148
RLS4148 CAD Models
RLS4148 Part Data Attributes
|
RLS4148
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4148
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LLDS, LL-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RLS4148
This table gives cross-reference parts and alternative options found for RLS4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMLL4148LT/R | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | RLS4148 vs PMLL4148LT/R |
PMLL4148L/T1 | NXP Semiconductors | Check for Price | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | RLS4148 vs PMLL4148L/T1 |
933930220115 | Nexperia | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | RLS4148 vs 933930220115 |
DL4148 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MINIMELF-2 | RLS4148 vs DL4148 |
JANTX1N4148UR-1 | Microsemi Corporation | $1.8315 | Rectifier Diode, 1 Element, 0.2A, Silicon, | RLS4148 vs JANTX1N4148UR-1 |
TCLL4148 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | RLS4148 vs TCLL4148 |
LL4148-M-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | RLS4148 vs LL4148-M-18 |
LL4148-M-08 | Vishay Semiconductors | Check for Price | SWITCHING DIODE GENPURP MINIMELF-E2-M | RLS4148 vs LL4148-M-08 |