There are no models available for this part yet.
Overview of RLW73H2FR68TE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for RLW73H2FR68TE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK1112
|
Newark | Res, R68, 1%, 1W, 1020 Wide, Thick Film, Resistance:0.68Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1020 Wide [2550 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73H2FR68TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 / $0.2190 | Buy Now | |
DISTI #
65AK1113
|
Newark | Res, R68, 1%, 1W, 1020 Wide, Thick Film, Resistance:0.68Ohm, Product Range:Rlw73 Series, Resistor Case/Package:1020 Wide [2550 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73H2FR68TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2190 | Buy Now | |
DISTI #
1712-RLW73H2FR68TECT-ND
|
DigiKey | RLW73 H2 1% R68 200PPM 4K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7955 In Stock |
|
$0.1095 / $0.6200 | Buy Now | |
DISTI #
2-2176543-3
|
Avnet Americas | SMD Current Sense Resistor, 680 Milliohms, ± 1%, 1 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 2-2176543-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1086 / $0.1226 | Buy Now | |
DISTI #
279-RLW73H2FR68TE
|
Mouser Electronics | Thick Film Resistors - SMD RLW73 H2 1% R68 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1090 / $0.6100 | Order Now | |
Onlinecomponents.com | RLW73 H2 1% R68 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1015 / $0.1269 | Buy Now | ||
DISTI #
2-2176543-3
|
Avnet Abacus | SMD Current Sense Resistor, 680 Milliohms, � 1%, 1 W, 1020 Wide [2550 Metric], Thick Film (Alt: 2-2176543-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RLW73 H2 1% R68 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1015 / $0.1269 | Buy Now |
CAD Models for RLW73H2FR68TE by TE Connectivity
Part Data Attributes for RLW73H2FR68TE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
2.5mm x 5mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1020
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|