There are no models available for this part yet.
Overview of RLW73PA3FR39TE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLW73PA3FR39TE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK1276
|
Newark | Res, R39, 1%, 3W, 1225 Wide, Thick Film, Resistance:0.39Ohm, Product Range:Rlw73P Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA3FR39TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3200 / $0.4050 | Buy Now | |
DISTI #
65AK1277
|
Newark | Res, R39, 1%, 3W, 1225 Wide, Thick Film, Resistance:0.39Ohm, Product Range:Rlw73P Series, Resistor Case/Package:1225 Wide [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity RLW73PA3FR39TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4050 | Buy Now | |
DISTI #
1712-RLW73PA3FR39TECT-ND
|
DigiKey | RLW73P A3 1% R39 200PPM 4K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7888 In Stock |
|
$0.2031 / $0.6900 | Buy Now | |
DISTI #
2-2176550-0
|
Avnet Americas | SMD Current Sense Resistor, 390 Milliohms, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film - Tape and Reel (Alt: 2-2176550-0) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.2015 / $0.2275 | Buy Now | |
DISTI #
279-RLW73PA3FR39TE
|
Mouser Electronics | Thick Film Resistors - SMD RLW73P A3 1% R39 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2050 / $0.6800 | Order Now | |
Onlinecomponents.com | RLW73P A3 1% R39 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2025 / $0.2321 | Buy Now | ||
DISTI #
2-2176550-0
|
Avnet Abacus | SMD Current Sense Resistor, 390 Milliohms, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film (Alt: 2-2176550-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RLW73P A3 1% R39 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2025 / $0.2321 | Buy Now |
CAD Models for RLW73PA3FR39TE by TE Connectivity
Part Data Attributes for RLW73PA3FR39TE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
3.1mm x 6.3mm x .6mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1225
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|