Part Details for RLW73PH2FR68TE by TE Connectivity
Overview of RLW73PH2FR68TE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLW73PH2FR68TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1465
|
Newark | Res, R68, 1%, 2W, 1020 Wide, Thick Film, Resistance:0.68Ohm, Product Range:Rlw73P Series, Resistor Case/Package:1020 Wide [2550 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PH2FR68TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3090 | Buy Now |
DISTI #
65AK1464
|
Newark | Res, R68, 1%, 2W, 1020 Wide, Thick Film, Resistance:0.68Ohm, Product Range:Rlw73P Series, Resistor Case/Package:1020 Wide [2550 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLW73PH2FR68TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 / $0.3090 | Buy Now |
DISTI #
1712-RLW73PH2FR68TECT-ND
|
DigiKey | RLW73P H2 1% R68 200PPM 4K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.1547 / $0.7200 | Buy Now |
DISTI #
2-2176545-3
|
Avnet Americas | SMD Current Sense Resistor, 680 Milliohms, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 2-2176545-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1535 / $0.1733 | Buy Now |
DISTI #
279-RLW73PH2FR68TE
|
Mouser Electronics | Current Sense Resistors - SMD RLW73P H2 1% R68 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1540 / $0.7200 | Order Now |
|
Onlinecomponents.com | RLW73P H2 1% R68 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1438 / $0.1794 | Buy Now |
DISTI #
2-2176545-3
|
Avnet Abacus | SMD Current Sense Resistor, 680 Milliohms, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film (Alt: 2-2176545-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73P H2 1% R68 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.1438 / $0.1794 | Buy Now |
Part Details for RLW73PH2FR68TE
RLW73PH2FR68TE CAD Models
RLW73PH2FR68TE Part Data Attributes
|
RLW73PH2FR68TE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73PH2FR68TE
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 200ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.5mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |