-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9097
|
Newark | 0.25W Dc/Dc-Converter Econoline Sip4 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RM-123.3S/HP RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $12.0200 | Buy Now |
DISTI #
RM-123.3S/HP-ND
|
DigiKey | DC DC CONVERTER 3.3V 250MW Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3852 | Buy Now |
DISTI #
919-RM-123.3S/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 3.3Vout RoHS: Compliant | 1 |
|
$6.4600 / $8.0800 | Buy Now |
DISTI #
72151607
|
RS | DC-DC Converter, SIP4 2kV, Single, 0.25W, 3.3V @ 76mA, RM Series | RECOM Power Inc. RM-123.3S/HP RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6100 / $7.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks | 0 |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8600 / $8.7900 | Buy Now |
DISTI #
000000000006062308
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 3.3Vout Min Qty: 1 | 0 |
|
$6.0700 / $6.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 12VDC 3.3VDC 76mA SIP4 | 0 |
|
$7.8065 / $8.3530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-123.3S/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RM-123.3S/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP4,.18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.076 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |