-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9119
|
Newark | Dc-Dc Converter, Medical, 5V, 0.05A, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:250Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:50Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RM-2405S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $7.1700 | Buy Now |
DISTI #
945-1210-ND
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2628 In Stock |
|
$5.3000 / $6.6200 | Buy Now |
DISTI #
919-RM-2405S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 24Vin 5Vout RoHS: Compliant | 314 |
|
$5.8100 / $7.3700 | Buy Now |
DISTI #
70052169
|
RS | DC-DC Converter, Isolated Vin 21.6 - 26.4VDC, Vout 5VDC, I/O isolation 1000V dc | RECOM Power Inc. RM-2405S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 |
|
$6.5600 / $7.3700 | Buy Now |
|
Future Electronics | RM Series 0.25 W Single Output 5 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.4300 / $5.6600 | Buy Now |
|
Onlinecomponents.com | ScotchBrite EXL PRO Deburring Wheel, EPWL, 10S Fine, 12 in x 1 in x 5 in | 3M 7100055440 RoHS: Compliant |
168 In Stock |
|
$4.9700 / $7.3100 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | 9 |
|
$6.1600 / $8.4000 | Buy Now | |
DISTI #
RM-2405S
|
TME | Converter: DC/DC, 0.25W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 50mA Min Qty: 1 | 1 |
|
$5.7200 / $6.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-2405S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RM-2405S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |