-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9123
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Adjustable, Through Hole, 250 Mw, 9 V, 28 Ma Rohs Compliant: Yes |Recom Power RM-2409S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $10.4700 | Buy Now |
DISTI #
RM-2409S-ND
|
DigiKey | DC DC CONVERTER 9V 250MW Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9063 / $7.3800 | Buy Now |
DISTI #
919-RM-2409S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 24Vin 9Vout RoHS: Compliant | 71 |
|
$5.6400 / $7.3000 | Buy Now |
DISTI #
72082376
|
RS | DC-DC Converter, 0.25W, SIP4 1kV Unregulated , Single, 09V, 0.252A, RM Series | RECOM Power Inc. RM-2409S RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $6.8200 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 0.25W DC/DC 1kV UNREG 24Vin 9Vout RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.9000 / $6.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $7.8400 | Buy Now |
DISTI #
RM-2409S
|
TME | Converter: DC/DC, 0.25W, Uin: 21.6÷26.4V, Uout: 9VDC, Iout: 28mA Min Qty: 1 | 0 |
|
$5.7100 / $6.6700 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 24VDC 9VDC 28mA SIP4 | 0 |
|
$6.5422 / $7.0001 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-2409S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RM-2409S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.028 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |