-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV2412SQX/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQE/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQ/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9128
|
Newark | 0.25W Dc/Dc-Converter Econoline Sip4 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RM-2412S/H RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $11.3100 | Buy Now |
DISTI #
RM-2412S/H-ND
|
DigiKey | DC DC CONVERTER 12V 250MW Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9488 | Buy Now |
DISTI #
919-RM-2412S/H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 12Vout RoHS: Compliant | 0 |
|
$6.0000 / $7.5000 | Order Now |
DISTI #
72082559
|
RS | DC-DC Converter, 0.25W, SIP4 2kV Unregulated , Single, 12V, 0.252A, RM Series | RECOM Power Inc. RM-2412S/H RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $7.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $8.2700 | Buy Now |
DISTI #
000000000006062339
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 12Vout Min Qty: 1 | 0 |
|
$5.7200 / $6.4800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 24VDC 12VDC 21mA SIP4 | 0 |
|
$7.3191 / $7.8315 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-2412S/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RM-2412S/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP4,.18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |