-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9135
|
Newark | Dc-Dc Converter, Medical, 3.3V, 0.076A, Output Power Max:250Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:76Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:6Mm, Height:10Mmrohs Compliant: Yes |Recom Power RM-243.3S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $6.5700 | Buy Now |
DISTI #
945-1211-ND
|
DigiKey | DC DC CONVERTER 3.3V 250MW Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1250 In Stock |
|
$5.9063 / $7.3800 | Buy Now |
DISTI #
919-RM-243.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 24Vin 3.3Vout RoHS: Compliant | 252 |
|
$5.8500 / $7.3100 | Buy Now |
DISTI #
70052170
|
RS | Recom Iso DC-DC Converter, Vin 21.6 to 26.4Vdc, Vout 3.3Vdc, I/O isolation 1000Vdc | RECOM Power Inc. RM-243.3S RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8600 / $7.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 | 0 |
|
$5.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2600 / $8.0000 | Buy Now |
DISTI #
RM-243.3S
|
TME | Converter: DC/DC, 0.25W, Uin: 21.6÷26.4V, Uout: 3.3VDC, Iout: 75mA Min Qty: 1 | 0 |
|
$5.6900 / $6.6600 | RFQ |
DISTI #
000000000006062346
|
Sager | Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 24Vin 3.3Vout Min Qty: 1 | 0 |
|
$5.2900 / $6.0000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 0.25W 24VDC 3.3VDC 76mA SIP4 | 0 |
|
$6.5158 / $6.9719 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM-243.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RM-243.3S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.076 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |