Part Details for RM024-S10-C-30 by LAIRD PLC
Overview of RM024-S10-C-30 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RM024-S10-C-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM024-S10-C-30-ND
|
DigiKey | RF TXRX MOD ISM>1GHZU.FL SMD Min Qty: 1 Lead time: 52 Weeks Container: Tray |
3969 In Stock |
|
$39.4000 / $39.5200 | Buy Now |
DISTI #
RM024-S10-C-30
|
Avnet Americas | LAIRM024-S10-C-30 - Trays (Alt: RM024-S10-C-30) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 150 |
|
$29.1889 / $39.5200 | Buy Now |
DISTI #
814-RM024-S10-C
|
Mouser Electronics | Zigbee Modules - 802.15.4 2.4GHz Transceiver SMT 10mW u.FL RoHS: Compliant | 404 |
|
$39.4000 / $40.4900 | Buy Now |
|
Symmetry Electronics | RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 10mW, u.FL Jack, CE Approved Min Qty: 1 | 0 |
|
$39.5200 | Buy Now |
Part Details for RM024-S10-C-30
RM024-S10-C-30 CAD Models
RM024-S10-C-30 Part Data Attributes
|
RM024-S10-C-30
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
RM024-S10-C-30
LAIRD PLC
RF TXRX MODULE ISM>1GHZ U.FL ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Additional Feature | ALSO AVAILABLE WITH 280kbps data rate | |
Data Rate | 500 Mbps | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |